Choke Wirewound 15uH 10% 1KHz 2.8A 0.056Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.8A |
| Max DC Resistance | 0.056Ohm |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |