Choke Wirewound 10uH 20% 2.52MHz 2.9A 0.03Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |