Choke Wirewound 100uH 10% 1KHz 0.89A 0.23Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.23(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |