This 120uH wirewound choke features a 10% tolerance and a maximum DC current of 0.81A. The inductance is tested at a frequency of 1KHz. The choke has a maximum DC resistance of 0.3 ohms typ. It is available in a radial lead style with a height of 9.5mm and a product diameter of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.81A |
| Max DC Resistance | 0.3(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |