This 1200uH wirewound choke features a 10% tolerance and is designed for use in applications where a specific inductance is required. The choke is constructed with a radial lead style and is intended for through hole mounting. The maximum DC current rating is 0.24A, and the maximum DC resistance is 3.11 ohms typ. The inductance test frequency is 1KHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 3.11(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |