This 15uH wirewound choke is a type of inductor with a tolerance of 10%. It has a maximum DC current rating of 2.2A and a maximum DC resistance of 0.05 ohms typ. The inductance is tested at a frequency of 2.52MHz. The choke is available in a radial lead style with a height of 9.5mm and a product diameter of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |