This 15uH wirewound choke features a 10% tolerance and a maximum DC current of 2.2A. The inductance test frequency is 2.52MHz, and the maximum DC resistance is 0.05 ohms typ. The choke is available in a radial lead style with a height of 9.5mm and a product diameter of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |