This 150uH wirewound choke features a 10% tolerance and is designed for through-hole mounting. The device has a maximum DC current rating of 0.72A and a maximum DC resistance of 0.35 ohms. The choke is constructed with a radial lead style and has a height of 9.5mm and a product diameter of 8.3mm. The inductance test frequency is 1KHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.35(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |