This 1500uH wirewound choke features a 10% tolerance and is designed for use in applications where a high level of inductance is required. The choke's maximum DC current rating is 0.22A, and its maximum DC resistance is 3.57 ohms typ. The device is constructed with a radial lead style and measures 9.5mm in height. The product diameter is 8.3mm, making it suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 3.57(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |