This 180uH wirewound choke features a 10% tolerance and is designed for through-hole mounting. The maximum DC current is 0.66A, and the maximum DC resistance is 0.45 ohms typ. The choke is constructed with a radial lead style and has a height of 9.5mm and a product diameter of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.66A |
| Max DC Resistance | 0.45(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |