The MTC-0875-221K-E is a wirewound choke with an inductance of 220uH and a tolerance of 10%. It has a maximum DC current rating of 0.57A and a maximum DC resistance of 0.52 ohms. The choke is available in a radial lead style and is suitable for through-hole mounting. It operates over a wide temperature range and meets the requirements for fixed inductors.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.52(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |