This wirewound choke has an inductance of 2700uH with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.16A and has a maximum DC resistance of 6.59 ohms typ. The choke is available in a radial lead style and has a product diameter of 8.3mm and a height of 9.5mm. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 6.59(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |