This 33uH wirewound choke features a 10% tolerance and a maximum DC current rating of 1.5A. The device has a maximum DC resistance of 0.09 ohms, typical. It is available in a radial lead style with a height of 9.5mm and a product diameter of 8.3mm. The choke is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.09(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |