The MTC-0875-331K-E is a wirewound choke with an inductance of 330uH and a tolerance of 10%. It can handle a maximum DC current of 0.46A and has a maximum DC resistance of 0.78 ohms. The choke is available in a radial lead style and measures 9.5mm in height with a product diameter of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.78(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |