The MTC-0875-390K-E is a wirewound choke from Motocraft with an inductance of 39uH and a tolerance of 10%. It has a maximum DC current rating of 1.3A and a typical DC resistance of 0.1 ohms. The choke is designed with a radial lead style and is intended for through-hole mounting. It is suitable for use in a variety of applications where a wirewound choke is required.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |