This 3900uH wirewound choke features a 10% tolerance and is designed for through-hole mounting with radial leads. The maximum DC current is 0.14A, and the maximum DC resistance is 10.6 ohms typ. The choke is constructed with a wirewound technology and is suitable for various applications. The product has a height of 9.5mm and a product diameter of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 10.6(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |