This 56uH wirewound choke features a 10% tolerance and a maximum DC current of 1.2A. The device has a maximum DC resistance of 0.14 ohms and is designed for through-hole mounting with a radial lead style. The choke measures 9.5mm in height and has a product diameter of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.14(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |