Choke Wirewound 8200uH 10% 1KHz 0.093A 21.8Ohm DCR RDL
Motocraft MTC-0875-822K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.093A |
| Max DC Resistance | 21.8(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
No datasheet is available for this part.