Choke Wirewound 22uH 10% 1KHz 5.5A 0.045Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.045Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Diameter | 12mm |