Choke Wirewound 2.7uH 10% 1KHz 9.5A 0.015Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.5A |
| Max DC Resistance | 0.015Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Diameter | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |