Common Mode Chokes Dual 200uH 10kHz 0.053Ohm DCR SMD
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 200u(Min)H |
| Leakage Inductance | 0.3u(Max)H |
| Test Frequency | 10kHz |
| Max DC Resistance | 0.053Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 500VAC |
| Mounting | Surface Mount |
| Product Length | 10.2mm |
| Product Depth | 7.5mm |
| Height | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |