Common Mode Chokes Dual 3900uH 10kHz 2A 0.16Ohm DCR Thru-Hole
Motocraft MTC21207-S-E technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3900uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.16Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 17.5mm |
| Height | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.