The NSD1211-150M is a wirewound power choke with an inductance of 15uH and a tolerance of 20%. It has a maximum DC current of 7A and a maximum saturation current of 7A. The device has a minimum self-resonant frequency of 18MHz and a maximum DC resistance of 0.05 ohms. The NSD1211-150M is designed for surface mount applications and has a product length of 12.95mm, a height of 11.43mm, and a product depth of 9.4mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 7A |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |