Power Choke Wirewound 18uH 20% 1KHz 7.2A 0.045Ohm DCR T/R
Motocraft NSD1807-180M-E technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.2A |
| Maximum Saturation Current | 7.2A |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 18.54mm |
| Height | 7.1mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.