The 1.5KE33CARL4 is a silicon-based bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 33V and a maximum breakdown voltage of 34.7V. It has a maximum power dissipation of 5W and operates over a temperature range of -65°C to 175°C. The diode is available in an axial package with 2 terminals and is suitable for use in a variety of applications. The device is manufactured by Motorola and meets the requirements for a transient voltage suppressor diode.
Motorola 1.5KE33CARL4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.