The Motorola 1.5KE51ARL4 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 51V and a maximum power dissipation of 5W. It is available in an axial package and has a maximum operating temperature of 175°C. The diode is designed to protect against voltage spikes and has a clamping voltage of 70.1V. It can handle a non-repetitive peak reverse power of 1500W and has a minimum operating temperature of -65°C.
Motorola 1.5KE51ARL4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 51 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.