The 1.5KE75A transient voltage suppressor diode from Motorola features a breakdown voltage of 75V and can handle a maximum non-repetitive peak reverse power of 1500W. Operating within a temperature range of -65 to 175 degrees Celsius, this unidirectional silicon diode is suitable for applications requiring transient voltage protection. With a maximum power dissipation of 5W, it is designed to handle high-energy surges in axial package type O-PALF-W2.
Motorola 1.5KE75A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1.5KE75A to view detailed technical specifications.
No datasheet is available for this part.