The Motorola 14013B/BCAJC is a dual D flip-flop logic IC with a 14-pin DIP package. It operates over a temperature range of -55°C to 125°C and is qualified to MILITARY standards. The device features a propagation delay of 450 ns and is available in various screening levels, including 38535Q/M, 38534H, and 883B. The flip-flop is triggered by a positive edge signal.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 450 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |