The 1N1202 is a single-element silicon rectifier diode with a maximum operating temperature of 190 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a DO-203AA package and a reverse voltage of up to 200 volts. The diode is designed for general-purpose rectification applications and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Motorola 1N1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola 1N1202 technical specifications.
| Max Operating Temperature | 190 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.