The 1N2804RB is a unidirectional silicon zener diode with a maximum power dissipation of 50mW and an operating temperature range of -65°C to 175°C. It has two terminals positioned on the bottom and is packaged in an O-MBFM-P2 package type. The diode element is made of silicon and is a single zener diode. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Motorola 1N2804RB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.