This 1 W zener diode provides a nominal 10 V breakdown voltage with 5% tolerance at a 25 mA test current. It is supplied in an axial-leaded DO-41 package and is rated for operating and storage temperatures from -65°C to +200°C. Maximum zener impedance is 7 Ω at the test current, and reverse leakage current is limited to 0.25 µA at 7.6 V. The device also specifies 700 Ω maximum impedance at the knee current and a 454 mA non-repetitive peak reverse current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 1N4740A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS Compliant | No |
| Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola 1N4740A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.