This device is a silicon zener diode in the 1N4728A to 1N4758A family with a nominal zener voltage of 15 V and a 5% tolerance band. It is rated for 1.0 W power dissipation at TL up to 50°C with 3/8 inch lead length and uses an axial lead package corresponding to case 017AH. The operating and storage temperature range is -65°C to +200°C. For the 1N4744A entry, the datasheet lists a test current of 17 mA, maximum zener impedance of 14 ohms at IZ, leakage current of 0.25 µA, and reverse voltage of 11.4 V for the leakage condition.
Sign in to ask questions about the Motorola 1N4744A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola 1N4744A technical specifications.
| RoHS Compliant | No |
| Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola 1N4744A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.