This part is a silicon epitaxial planar Zener diode intended for stabilized power supply applications. It provides a nominal Zener voltage of 18 V with a 5% tolerance at a test current of 14.0 mA. The device is rated for 1.0 W power dissipation, 12 W surge power dissipation for a 10 ms pulse, and operation with junction temperatures up to 175°C. It is supplied in a DO-41 axial package and has a maximum reverse leakage current of 5 µA at 13.7 V. Maximum Zener impedance is specified as 20 Ω at the test current and 750 Ω at 0.25 mA.
Sign in to ask questions about the Motorola 1N4746A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola 1N4746A technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola 1N4746A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.