The 1N4747A is a single-element zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and is packaged in a through-hole configuration. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Element Configuration | Single |
| Impedance | 22R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | No |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.