This silicon zener diode features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is packaged in a DO-41 axial package, suitable for through-hole mounting. Its maximum power dissipation is 1W.
Motorola 1N4749 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N4749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.