The 1N5309 is a silicon current regulator diode from Motorola, featuring a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 100 volts and a maximum power dissipation of 0.6 watts. The diode is packaged in a DO-204AA axial lead configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 1N5309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N5309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.