The Motorola 1N5341BRL is a silicon unidirectional zener diode with a maximum operating temperature of 200°C. It has a power dissipation of 5W and is available in an axial lead package. The diode element is made of silicon and is a single element device. The 1N5341BRL operates over a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |