Motorola 1N5347B technical specifications.
| Element Configuration | Single |
| Impedance | 2R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | No |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola 1N5347B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.