This unidirectional silicon zener diode features a maximum operating temperature of 200°C and a maximum power dissipation of 5W. It has a 2-pin axial package and is suitable for use in high-temperature applications. The diode element is made of silicon and has a zener diode type. The device is rated for operation between -65°C and 200°C.
Motorola 1N5357B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N5357B to view detailed technical specifications.
No datasheet is available for this part.