The 1N5376B is a unidirectional silicon zener diode with a maximum power dissipation of 5W. It operates over a temperature range of -65°C to 200°C. The diode is packaged in a 2-pin axial configuration, making it suitable for through-hole mounting. This zener diode is designed for use in a variety of applications, including voltage regulation and protection circuits.
Motorola 1N5376B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.