This part is a general-purpose plastic rectifier diode rated for 1.5 A average forward current and 100 V repetitive peak reverse voltage. It is intended for rectification in power supplies, inverters, converters, and freewheeling diode applications. The axial-leaded device is described with low forward voltage drop, low leakage current, and high forward surge capability.
Motorola 1N5392 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.