This silicon standard recovery rectifier uses an axial-lead, glass-passivated construction intended for power supplies and other general rectification duties. It is part of the 1N5400 family of lead-mounted rectifiers documented by onsemi. The 1N5401 device is the 100 V member of this family and is commonly specified for 3 A rectification service. Its two-lead axial form factor is suited to conventional through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 1N5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.