This Schottky barrier rectifier is rated for 1.0 A average forward current and 40 V repetitive reverse voltage. It uses an axial molded case and is intended for low-voltage, high-frequency rectification, free-wheeling, and polarity-protection service. The device shows a maximum forward voltage of 0.60 V at 1.0 A and 0.90 V at 3.0 A, with reverse current specified at 1.0 mA at 25°C and 10 mA at 100°C at rated DC voltage. Operating and storage junction temperature range is -65°C to +125°C, with peak operating junction temperature up to 150°C and non-repetitive peak surge current up to 25 A for one cycle.
Sign in to ask questions about the Motorola 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola 1N5819 technical specifications.
| Current | 1A |
| RoHS Compliant | No |
| Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.