The Motorola 1SMB24AT3 is a unidirectional transient voltage suppressor diode with a breakdown voltage of 26.7V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is constructed with silicon and has a clamping voltage of 38.9V. It is available in a 2-pin package type R-PDSO-C2.
Motorola 1SMB24AT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 38.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1SMB24AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.