The 26LS32/BFAJC is a 16-bit dual bus transceiver from Motorola, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 70mA. The device is packaged in a R-XDFP-F16 package type. It is designed to meet military temperature grade standards and has been screened to levels 38535Q, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Motorola 26LS32/BFAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |