
This is a general-purpose NPN silicon power transistor rated for 60 V collector-emitter voltage, 15 A continuous collector current, and 115 W power dissipation. Authorized distributor data for the ON Semiconductor 2N3055G listing places it in a through-hole TO-204AA package and shows a minimum DC current gain of 70 with a maximum operating temperature of 200°C. The verified ON Semiconductor datasheet identifies the device as part of the 2N3055 and MJ2955 complementary silicon power transistor family. It is intended for linear and power switching applications including audio, motor drive, relay, solenoid, converter, and inverter circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 2N3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 2N3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
