1500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-205AD, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AD |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |