The 2N3906 is a silicon PNP switching transistor supplied in a TO-92 plastic package. The Motorola data book lists a 40 V collector-emitter breakdown rating, 625 mW power dissipation at 25 °C ambient, and 100 mA maximum continuous collector current. DC current gain is specified as 100 to 300 at 10 mA, and the switching table shows EBC lead pinning with typical high-frequency performance around 400 MHz. The device is intended for general-purpose low-power switching and amplification service.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 2N3906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola 2N3906 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 2N3906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.