3A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA
Checking distributor stock and pricing after the page loads.
Motorola 2N4922 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |