This silicon NPN bipolar transistor is intended for small-signal and high-voltage amplifier use. It supports up to 160 V collector-emitter breakdown voltage and 0.6 A collector current. The device is a single-transistor, 3-lead through-hole part in the TO-226AA package family. Maximum operating temperature is 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 2N5551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 2N5551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.